Jabra 4999-829-469 Evolve 20 On-ear headset Corded Stereo Black Noise cancelling

MPN
4999-829-469
Brand
Jabra
EAN-13
5706991034349
Order Code
19-1293
Country of Origin
China
View Full Product Range (54)

Discontinued


Jabra 4999-829-469 Evolve 20 on-ear headset is a corded stereo device designed for efficient communication and audio clarity in professional environments. This black noise-cancelling headset is engineered to reduce background noise, thereby enhancing concentration during long hours of use in office settings or call centres. With its over-the-head design and comfortable ear cushions, it optimally facilitates extended wear without causing discomfort. Often utilised by engineers and professionals engaging in frequent virtual meetings or requiring high-quality audio input and output, the Evolve 20 ensures reliable performance and ease of use across various computer systems. Its connectivity is straightforward via USB, supporting a seamless integration with Unified Communications systems, making it an ideal choice for both individual and collaborative technical applications.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Weight 171.1g
Call management Y
Certification CE, FCC, KCC, RCM, UL
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Depth 59.5mm
Digital Signal Processing (DSP) Yes
Driver unit 2.8cm
Ear coupling Supraaural
Ear pad material Leatherette
HD voice Yes
Headband-Type Overhead
Headphone frequency 150 - 7000 Hz
Headphone sensitivity 93.6 dB
Headphones Model Evolve 20 SE
Headset type Binaural
Hearing protection technologies Jabra PeakStop, Jabra Safetone G616
Height 170.4mm
Impedance 32 O
Mac operating systems supported Yes
Maximum input power 10 mW
Microphone frequency 100 - 10000 Hz
Microphone mute Yes
Microphone noise-canceling Yes
Microphone sensitivity -44 dB
Microphone type Boom
Music playback Yes
Operating keys Volume +, Volume -
Package depth 230mm
Package height 35mm
Package width 180mm
Plug and Play Yes
Power Supply USB (cable included)
Product colour Black
Quantity 1
Recommended usage Office/Call center
USB connectivity Yes
USB connector USB Type-C / USB Type-A
Volume Control Button
Wearing style Head-band
Width 151.2mm
Windows operating systems supported Yes

Trustpilot