Jabra 4999-823-309 Evolve 20 SE MS Stereo Headset Black Noise Cancelling

MPN
4999-823-309
Brand
Jabra
EAN-13
5706991021158
Order Code
19-1291
Country of Origin
China
View Full Product Range (54)

Discontinued


Jabra 4999-823-309 Evolve 20 SE MS Stereo Headset is a specialised audio device designed for professional communication environments. This stereo headset features noise-cancelling technology, which significantly reduces ambient sound, enabling clear and uninterrupted conversations. Engineered to integrate seamlessly with Microsoft Teams and UC platforms, it supports optimal call quality and efficiency. The headset is often utilised in office settings or remote work scenarios where reliable audio performance is essential. Additionally, its ergonomic construction ensures comfort during prolonged use, making it suitable for engineers and IT professionals who engage in long conference calls or virtual meetings.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Frequency Range 150 - 7000Hz
Transfer Type Corded (1075100)
Weight 0.21
Call management Y
Certification CE, FCC, KCC, RCM, UL
Certified for Microsoft Teams Yes
Compatible Universal
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Digital Signal Processing (DSP) Yes
Driver unit 2.8cm
Ear coupling Supraaural
Ear pad material Faux leather
Frequency Range (microphone) 100 - 10000Hz
Frequency response (music mode) 20 - 20000 Hz
Functions Microphone noise cancelling
Harmonized System (HS) code 85183000
HD voice Yes
Headband-Type Overhead
Headphone frequency 150 - 7000 Hz
Headphone sensitivity 93.6 dB
Headphones Model Evolve 20 SE MS Stereo - Special Edition
Headset connection USB
Headset type Binaural
Hearing protection technologies Jabra IntelliTone, Jabra SafeTone
Impedance 32Ω
Master (outer) case gross weight 9.19kg
Master (outer) case height 564mm
Master (outer) case length 496mm
Master (outer) case width 226mm
Microphone direction type Unidirectional
Microphone frequency 100 - 10000 Hz
Microphone mute Yes
Microphone noise-canceling Yes
Microphone sensitivity -44 dB
Microphone type Boom
Music playback Yes
Noise canceling type Passive
Number of microphones 1
Operating keys Volume +, Volume -
Operating temperature (T-T) -10 - 50°C
Package depth 35mm
Package height 230mm
Package weight 170g
Package width 180mm
Pallet gross weight 174g
Plug and Play Yes
Power Supply USB (cable included)
Product colour Black
Products per master (outer) case 48 pc(s)
Quantity 1
Recommended usage Office/Call center
Sensitivity (microphone) -44dB
Sound pressure 93.6dB
Storage temperature (T-T) -30 - 80°C
Suitable For PC
USB connectivity Yes
USB connector USB Type-A
Volume Control Button
Wearing style Head-band

Alternatives (3)


Trustpilot