Jabra 4999-823-109 Evolve 20 On-ear headset Stereo Black Noise cancelling

MPN
4999-823-109
Brand
Jabra
EAN-13
5706991016970
Order Code
19-1290
Country of Origin
China
View Full Product Range (54)

Discontinued


Jabra 4999-823-109 Evolve 20 on-ear headset is a precision-engineered audio device designed for optimal communication performance in professional environments. This stereo headset features noise-cancelling technology, effectively minimising ambient sound interference to enhance clarity during calls. The Evolve 20 offers a comfortable fit, making it suitable for extended use in settings such as call centres, open-plan offices, or teleconferences. Its robust build quality ensures reliable audio performance, while its USB connectivity facilitates seamless integration with various computer systems, providing an efficient solution for users requiring uninterrupted audio during critical communications.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Frequency Range 150 - 7000Hz
Transfer Type Corded (1075100)
Weight 171.1g
Bluetooth profiles A2DP
Cable Colour Black
Call management Y
Certification Microsoft
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Depth 230mm
Digital Signal Processing (DSP) Yes
Ear coupling Supraaural
Frequency Range (microphone) 100 - 10000Hz
Functions Microphone noise cancelling
Harmonized System (HS) code 85183000
HD voice Yes
Headband-Type Overhead
Headphone frequency 150 - 7000 Hz
Headphone sensitivity 93.6 dB
Headphones Model Evolve 20 Stereo
Headset connection USB
Headset type Binaural
Hearing protection technologies Jabra PeakStop, Jabra Safetone G616
Height 35mm
Impedance 32Ω
Mac operating systems supported Yes
Master (outer) case gross weight 9.01kg
Master (outer) case height 564mm
Master (outer) case length 496mm
Master (outer) case width 226mm
Maximum input power 10 mW
Microphone frequency 100 - 10000 Hz
Microphone mute Yes
Microphone noise-canceling Yes
Microphone sensitivity -44 dB
Microphone type Boom
Music playback Yes
Operating keys Volume +, Volume -
Operating temperature (T-T) -10 - 50°C
Package depth 35mm
Package height 230mm
Package weight 170g
Package width 180mm
Plug and Play Yes
Power Supply USB (cable included)
Product colour Black
Products per master (outer) case 48 pc(s)
Quantity 1
Quick start guide Yes
Recommended usage Office/Call center
Sensitivity (microphone) -44dB
Sound pressure 93.6dB
Storage temperature (T-T) -30 - 80°C
Suitable For PC
USB connectivity Yes
USB connector USB Type-A
Volume Control Button
Wearing style Head-band
Width 180mm
Windows operating systems supported Yes

Trustpilot