Jabra 4993-829-409 Jabra Evolve 20SE UC Mono

MPN
4993-829-409
Brand
Jabra
EAN-13
5706991021127
Order Code
71-9098
Country of Origin
China

Discontinued by Manufacturer


With great sound for calls and music, the Evolve 2 is an entry-level professional headset with easy call management through a control unit that makes, takes and mutes calls. Simple connectivity makes it easy to get started with your PC. Comes with leatherette ear cushions and on-the-ear design.

Engineered for easy call management, the Evolve 2 is an entry-level corded headset for professionals who need great sound for calls and music. A control unit allows you to make, take and mute calls, and simple connection makes it easy to get started with your PC. Comes with leatherette ear cushions and on-the-ear design for all-day use.

Professional headset with easy call management and great sound for calls and music
  • Flexible connectivity using USB or jack.
  • Manage calls easily with call control unit to make, take and mute calls.
  • Plug-and-play connectivity for quick and easy setup.
  • Leather-feel ear cushions and around-the-ear design for all-day use.
  • Certified Skype for Business for simple UC integration and plug-and-play straight out of the box
  • Stay focused by eliminating distraction in noisy open office environments.
  • Made for both music and voice with a world-class set of microphones and speakers.
  • Let you, not the task, decide where you work by either PC based connection via USB control unit or to your smartphone or tablet with the 3.5mm jack.
  • Each variant has passive noise cancellation as standard to give you protection against high frequency noise.
  • Discreet boom arm easily tucks into the headband when not in use.

Trustpilot