Jabra 4993-823-369 Evolve 20 On-ear headset Mono Black Noise cancelling

MPN
4993-823-369
Brand
Jabra
EAN-13
5706991034332
Order Code
19-1287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £54.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Jabra's 4993-823-369 Evolve 20 On-ear headset, 3393425, is a mono black noise-cancelling headset designed for clear communication in professional settings. This headset, part of Jabra's Evolve series, offers noise-cancelling technology to help minimise background noise, enhancing speech clarity and improving focus in office environments. The monaural design allows users to remain aware of their surroundings while participating in calls or virtual meetings. Typical applications include use in call centres, customer service operations, and any professional scenarios where effective voice communication is critical. The Jabra 4993-823-369 is engineered to deliver all-day comfort and reliable audio performance, featuring durable materials that are well-suited for regular daily use.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Mono
Transfer Type Corded (1075100)
Weight 142.5g
Call management Y
Certification CE, FCC, KCC, RCM, UL
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Depth 59.5mm
Digital Signal Processing (DSP) Yes
Driver unit 2.8cm
Ear coupling Supraaural
Ear pad material Leatherette
HD voice Yes
Headband-Type Overhead
Headphone frequency 150 - 7000 Hz
Headphone sensitivity 93.6 dB
Headphones Model Evolve 20 SE
Headset type Monaural
Hearing protection technologies Jabra PeakStop, Jabra Safetone G616
Height 170.1mm
Impedance 32 O
Mac operating systems supported Yes
Maximum input power 10 mW
Microphone frequency 100 - 10000 Hz
Microphone mute Yes
Microphone noise-canceling Yes
Microphone sensitivity -44 dB
Microphone type Boom
Music playback Yes
Operating keys Volume +, Volume -
Package depth 230mm
Package height 35mm
Package width 180mm
Plug and Play Yes
Power Supply USB (cable included)
Product colour Black
Quantity 1
Recommended usage Office/Call center
USB connectivity Yes
USB connector USB Type-C / USB Type-A
Volume Control Button
Wearing style Head-band
Width 149.6mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot