Jabra 4993-823-109 Evolve 20 On-ear headset Mono Black Noise cancelling Mic

MPN
4993-823-109
Brand
Jabra
EAN-13
5706991016994
Order Code
19-1283
Country of Origin
China
View Full Product Range (54)

Discontinued


Jabra 4993-823-109, 2784245, pertains to the Evolve 20 headset range designed for professional use, offering mono functionality with an on-ear design. This product is equipped with a noise-cancelling microphone that enhances voice clarity by effectively reducing ambient noise, making it suitable for high-demand environments such as call centres and customer service operations. Its robust build quality and compatibility with a range of electronic communication devices, including VoIP systems, render it an essential component for telephone-based and computer-integrated communication applications. The headset's easy-to-use control unit and flexible connectivity options underline its practicality in both corporate and industrial settings where reliability and efficiency are paramount.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Mono
Frequency Range 150 - 7000Hz
Transfer Type Corded (1075100)
Weight 142.5g
Bluetooth profiles A2DP
Call management Y
Certification Microsoft
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Digital Signal Processing (DSP) Yes
Ear coupling Supraaural
Frequency Range (microphone) 100 - 10000Hz
Functions Microphone noise cancelling
Harmonized System (HS) code 85183000
HD voice Yes
Headband-Type Overhead
Headphone frequency 150 - 7000 Hz
Headphones Model Evolve 20 Mono
Headset connection USB
Headset type Monaural
Hearing protection technologies Jabra PeakStop, Jabra Safetone G616
Impedance 32Ω
Mac operating systems supported Yes
Master (outer) case gross weight 7.64kg
Master (outer) case height 564mm
Master (outer) case length 496mm
Master (outer) case width 226mm
Microphone frequency 100 - 10000 Hz
Microphone mute Yes
Microphone noise-canceling Yes
Microphone type Boom
Music playback Yes
Operating keys Volume +, Volume -
Package depth 35mm
Package height 230mm
Package weight 140g
Package width 180mm
Plug and Play Yes
Power Supply USB (cable included)
Product colour Black
Products per master (outer) case 48 pc(s)
Quantity 1
Recommended usage Office/Call center
Sensitivity (microphone) -44dB
Sound pressure 93.6dB
Suitable For PC
USB connectivity Yes
USB connector USB Type-A
Volume Control Button
Wearing style Head-band
Windows operating systems supported Yes

Trustpilot