Jabra 27599-999-899 Evolve2 75 On-ear headset Black Bluetooth Battery mute

MPN
27599-999-899
Brand
Jabra
EAN-13
5706991024340
Order Code
19-1255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £342.22 £244.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 07/11/2026

Jabra 27599-999-899 Evolve2 75, is an on-ear headset designed for optimal audio communication and music playback. This model features enhanced Bluetooth connectivity and an integrated battery, providing wireless convenience and reliability for professional environments. Its design incorporates a mute function, offering users streamlined control over their audio input during calls and conferences. The headset is especially suited for engineering applications that require uninterrupted communication, such as remote teamwork collaborations and virtual meetings, where audio clarity and comfort are paramount. With its robust build and black finish, the Evolve2 75 caters to the needs of engineers who demand both functionality and durability in their audio equipment.
Type On ear
Cable Length Wireless
Colour Black
Weight 0.45
Applications supported Jabra Sound+, Jabra Direct, Jabra Xpress
Audio formats supported SBC
Auto-connect Yes
Battery Capacity 770mAh
Battery charge indicator Yes
Battery operated Yes
Battery recharge time 2.7 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
BeamForming Yes
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP, HSP, PBAP, SPP
Bluetooth Version 5.2
Cables included USB Type-A to USB Type-C
Call management Y
Carrying case Yes
Certified for Microsoft Teams Yes
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging Time 160 min
Clear Voice technology Yes
Connectivity technology Wireless
Continuous audio playback time (ANC off) 36 h
Continuous audio playback time (ANC on) 33 h
Control unit type On-ear control unit
Depth 67mm
Digital Signal Processing (DSP) Yes
Driver unit 4cm
Ear coupling Supraaural
Easy pairing Yes
Fast charging Yes
Fast charging time 35 min
Folding microphone Yes
Frequency Range (microphone) 5 - 20000Hz
Frequency response (music mode) 20 - 20000 Hz
Frequency response (talk mode) 100 - 8000 Hz
Harmonized System (HS) code 85183000
HD voice Yes
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headset connection USB-C®
Headset type Binaural
HearThrough Yes
Height 190mm
Impedance 16 O
LED indicators Yes
Made with recycled materials Yes
Material Foam, Leatherette, Metal
Max. Range 30m
Max. talk Time 24h
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 5 - 20000 Hz
Microphone mute Yes
Microphone sensitivity -35 dB
Microphone type Boom
Music playback Yes
Noise canceling Yes
Noise canceling type Active
Number of microphones 8
Number of paired devices remembered 8
Number of simultaneously connected devices (max) 2
On/off switch Yes
Operating keys Volume +, Volume -
Operating temperature (T-T) -10 - 45°C
Over the Air Updates (OTA) Yes
Package depth 75mm
Package height 238mm
Package width 199mm
Phonebook access profile (PBAP) Yes
Product colour Black
Quantity 1
Quick start guide Yes
Receiver included Yes
Rechargeable battery Yes
Recommended usage Office/Call center
Sensitivity (microphone) -35dB
Steel hinges Yes
Storage temperature (T-T) -10 - 45°C
Sustainability certificates TCO
Talk Time 24 h
Talk time (ANC off) 24 h
Talk time (ANC on) 18 h
Technology Li-ion
Total amount of recycled materials used for making 75%
Voice control Yes
Voice guidance Yes
Voice guidance languages English, French, German, Japanese, Korean
Volume Control Button
Wearing style Head-band
Width 145mm
Wireless range 30m
Wireless receiver interface USB Type-C
Works with Amazon Alexa Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot