Jabra 26699-989-999 Evolve2 65 Flex On-ear headset Bluetooth Black

MPN
26699-989-999
Brand
Jabra
EAN-13
5706991029086
Order Code
19-1241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £273.07 £205.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 139 availableBack-order availability date - 28/11/2026

Jabra 26699-989-999 Evolve2 65 Flex On-ear headset is a versatile audio device designed to deliver high-quality sound and efficient wireless communication. With Bluetooth connectivity, this headset offers flexibility and mobility for various professional environments, such as open-office spaces and remote conferencing settings. Equipped with the Link380a, a USB-C Bluetooth adapter, it ensures seamless integration with unified communications (UC) platforms, enhancing call clarity and reducing connectivity issues. The on-ear design provides comfort during extended use, while advanced noise-cancellation technology allows for focused listening in noisy environments. This headset is ideal for engineers requiring reliable communication tools that support clear dialogue and collaboration over digital platforms.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Frequency Range 20-20000Hz
Transfer Type Bluetooth® (1075101)
Weight 136g
Applications supported Jabra Sound+, Jabra Direct, Jabra Xpress
Audio formats supported AAC, SBC
Auto-connect Yes
Battery Capacity 450mAh
Battery operated Yes
Battery recharge time 2 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
BeamForming Yes
Bluetooth Yes
Bluetooth profiles AVRCP, SSP
Bluetooth Version 5.2
Cables included USB Type-C
Call management Y
Carrying case Yes
Charging source USB
Clear Voice technology Yes
Compatible UC
Connectable devices 8
Connectivity technology Wired & Wireless
Continuous audio playback time 32 h
Continuous audio playback time (ANC off) 32 h
Continuous audio playback time (ANC on) 21 h
Control Type Universal
Control unit type On-ear control unit
Depth 155mm
Digital Signal Processing (DSP) Yes
Driver unit 2.8cm
Ear coupling Supraaural
Easy pairing Yes
Foldable Yes
Folding microphone Yes
Frequency Range (microphone) 20 - 10000Hz
Frequency response (music mode) 20 - 20000 Hz
Frequency response (talk mode) 150 - 6800 Hz
Functions Noise cancelling
HD voice Yes
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Evolve2 65 Flex Link380a UC Stereo
Headset connection USB-C®
Headset type Binaural
Hearing protection technologies Jabra IntelliTone, Jabra PeakStop, Jabra SafeTone, Jabra Safetone G616, Sidetone Technology
HearThrough Yes
Height 108mm
Hybrid noise-canceling Yes
Impedance 16Ω
LED indicators Yes
Made with recycled materials Yes
Material Acrylonitrile butadiene styrene (ABS), Leatherette, Polycarbonate (PC), Stainless steel
Max. Range 30m
Max. talk Time 20h
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 20 - 10000 Hz
Microphone mute Yes
Microphone sensitivity -38 dB
Microphone type Boom
Music playback Yes
Noise canceling type Hybrid
Number of microphones 6
Number of paired devices remembered 8
Number of simultaneously connected devices (max) 2
Operating keys Volume +, Volume -
Operating temperature (T-T) -5 - 45°C
Over the Air Updates (OTA) Yes
Package depth 45.5mm
Package height 112mm
Package width 225mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Product type description Headset
Quantity 1
Quick start guide Yes
Rack size 483 mm (19")
Receiver included Yes
Rechargeable battery Yes
Recommended usage Office/Call center
Sensitivity (microphone) -38dB
Sound pressure 84dB
Standby max. 120h
Storage temperature (T-T) -10 - 55°C
Suitable For PC
Sustainability certificates TCO
Talk Time 20 h
Talk time (ANC off) 20 h
Talk time (ANC on) 15 h
Technology Li-ion
Total amount of recycled materials used for making 75%
USB connectivity Yes
Voice guidance languages French, German, Japanese, Korean
Volume Control Button
Wearing style Head-band
Width 200mm
Wireless charging Yes
Wireless range 30m
Wireless receiver interface USB Type-A
Works with Amazon Alexa Yes

Reviews

Be the first to submit a review

Trustpilot