Jabra 26599-989-989 Evolve2 65 On-ear headset Bluetooth Stereo Black

MPN
26599-989-989
Brand
Jabra
EAN-13
5706991022902
Order Code
19-1232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £283.81 £209.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 28/11/2026

Jabra 26599-989-989 Evolve2 65 UC headset is designed for professional communication and collaboration environments. As an on-ear Bluetooth stereo device in black, it features advanced noise cancellation technology, making it suitable for use in busy office settings or remote work situations where clear audio quality is essential. The headset supports seamless connectivity with multiple devices, enhancing multitasking capabilities. Due to its lightweight design and extended battery life, the Evolve2 65 is ideal for continuous use in engineering fields where hands-free communication is paramount, such as in support operations, technical troubleshooting, or collaborative projects requiring prolonged discussions.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 0.86
Acoustic system Closed
Applications supported Jabra Plus;Jabra Direct;Jabra Sound+;Jabra Xpress
Auto-connect Yes
Battery charge indicator Yes
Battery operated Yes
Battery recharge time 1.5 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth Low Energy (BLE) Yes
Bluetooth profiles A2DP, AAC, SBC, AVRCP, HSP, HFP, SPP
Bluetooth Version 5.0
Bone conduction sensor No
Cables included USB
Call management Y
Carrying case No
Certification Avaya;Cisco;Unify;Mitel;Microsoft Teams;Zoom;Google Meet;Amazon Chime
Certified for Microsoft Teams Yes
Charger Yes
Charging case No
Charging stand Yes
Charging Time 90 min
Compatible Universal
Connectivity technology Wireless
Continuous audio playback time 24, 37
Daisy chain No
Depth 185mm
Detachable cable Yes
Digital Signal Processing (DSP) Yes
Driver unit 4cm
Ear coupling Supraaural
Ear pad material Faux leather
Easy pairing Yes
Fast charging Yes
Fast charging time 15 min
FM radio No
Folding microphone Yes
Frequency Range (microphone) 100 - 8000Hz
Frequency response (music mode) 20 - 20000 Hz
Frequency response (talk mode) 100 - 8000 Hz
Functions Noise cancelling
Harmonized System (HS) code 85183000
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 117 dB
Headset connection USB
Headset type Binaural
Hearing protection technologies Jabra PeakStop, Jabra Safetone G616
HearThrough No
Height 105mm
LED indicators Bluetooth, Call
Mac operating systems supported Yes
Master (outer) case gross weight 5.42kg
Master (outer) case height 275mm
Master (outer) case length 330mm
Master (outer) case width 400mm
Max. Range 30m
Max. talk Time 35h
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone direction type Unidirectional
Microphone frequency 100 - 8000 Hz
Microphone mute Yes
Microphone noise-canceling Yes
Microphone sensitivity -26 dB
Microphone type Boom
Mobile operating systems supported Android, iOS
Music playback Yes
Number of simultaneously connected devices (max) 2
On/off switch No
Operating keys Volume +, Volume -
Operating temperature (T-T) -10 - 45°C
Over the Air Updates (OTA) No
Package depth 188.5mm
Package height 250mm
Package weight 780.8g
Package width 53mm
Packaging content Headset;Carry case;Bluetooth adapter;User documents;USB cable
Pouch Yes
Product colour Black
Products per master (outer) case 6 pc(s)
Quantity 1
Quick start guide Yes
Receiver included Yes
Rechargeable battery No
Recommended usage Office/Call center
Refurbished No
Sensitivity (microphone) -26dB
Sound pressure -26dB
Storage temperature (T-T) -5 - 45°C
Talk Time 24 h
Talk time (ANC on) 24 h
Technology Li-ion
USB connectivity Yes
USB connector USB Type-A
USB Type-C charging port Yes
Virtual surround No
Voice control Yes
Voice guidance Yes
Voice guidance languages English
Volume Control Button
Wearing style Head-band
Width 250mm
Windows operating systems supported Yes
Wireless charging No
Wireless range 30m

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot