Jabra 26599-899-899 Evolve2 65 USB-C Black MS Mono

MPN
26599-899-899
Brand
Jabra
UPC-12
706487020257
Order Code
70-0181
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £172.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 268 in stock

Engineered to keep you agile.
Work anywhere with superior wireless call performance


Better calls, seamless collaboration
We’ve made the incredible call performance of our world-leading
Evolve series*
even better, with an advanced digital chipset
that’s three times more powerful and three strategically placed
professional microphones, filtering out 23% more background
conversation noise from your calls

Teams-certified means teams are satisfied
When communication is easy, everyone is happy, with both
Microsoft Teams and their headset. Evolve2 65 is Teams-certified
with a dedicated Teams button, for truly seamless collaboration

Bigger speakers, better chipset,
brilliant audio

You’ll never miss a thing, thanks to powerful leak-tolerant 40mm
speakers and our most advanced digital chipset ever, delivering
outstanding audio that always keeps you in the loop.

Noise isolation like never before
Put on your Evolve2 65 and feel the noise around you instantly
fade. Memory foam oval ear cushions and pioneering new
angled design cancels 48% more of the noise around you

Guard your focus zone with an
improved busylight

New and improved busylight is four times more visible**, allowing
you to be seen from every angle, for even fewer interruptions. So
you can work in peace.

Work wirelessly, wherever
When you work on the go, you need a headset you can rely on.
Our advanced battery efficiency technology and new digital
chipset have helped us to squeeze a full 37 hours of juice from this
powerful wireless headset. But there’s also an optional charging
stand – just in case.

Optimized for all-day comfort
We designed the perfect shape using biometric measurements
from hundreds of heads, added soft memory foam cushions
that mold to your ear’s natural contours, and assembled it using
durable, premium materials.

Future-proof tech that gets better with age
Upgradeable platform that will add even more value to your
investment with future firmware upgrades through Jabra Xpress
  • Up to 37 hours battery life
  • Great for flexibility in noisy offices
  • Bluetooth, up to 30m
  • Connect to up to 2 devices
  • Built to last
  • 2 year warranty
  • Passive Noise-Cancellation
  • Busylight visible from all angles
  • On-ear wearing style
  • Fast charge

Reviews

Be the first to submit a review

Trustpilot