Jabra 25599-989-889 Evolve2 55 UC Stereo On-ear headset Black Noise cancelling

MPN
25599-989-889
Brand
Jabra
EAN-13
5706991027532
Order Code
19-1221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £259.20 £195.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 07/11/2026

Jabra 25599-989-889 is a high-performance Evolve2 55 UC Stereo On-ear headset, designed to deliver exceptional noise-cancelling capabilities for optimal audio clarity. The headset features state-of-the-art active noise cancellation technology and precision-engineered acoustic drivers, making it suitable for professional environments requiring superior sound quality, such as call centres and open office spaces. With its ergonomic on-ear design, the headset ensures comfortable, long-term wear while maintaining consistent audio performance. This model is part of Jabra's robust line of unified communications solutions, promoting efficient and clear communication in demanding business settings.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 130g
Applications supported Jabra Sound+, Jabra Direct, Jabra Xpress
Audio formats supported AAC, SBC
Auto-connect Yes
Base station Yes
Base station colour Black
Base station dimensions (W x D x H) 116 x 24 x 70 mm
Battery Capacity 280mAh
Battery charge indicator Yes
Battery operated Yes
Battery recharge time 2 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
BeamForming Yes
Bluetooth Yes
Bluetooth profiles AVRCP, SSP
Bluetooth Version 5.2
Cables included USB Type-C
Call management Y
Carrying case Yes
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging stand Yes
Clear Voice technology Yes
Connectivity technology Wired & Wireless
Continuous audio playback time 18 h
Continuous audio playback time (ANC off) 18 h
Continuous audio playback time (ANC on) 15 h
Control Type Universal
Control unit type On-ear control unit
Depth 175mm
Digital Signal Processing (DSP) Yes
Driver unit 2.8cm
Ear coupling Supraaural
Easy pairing Yes
Folding microphone Yes
Frequency Range (microphone) 20 - 10000Hz
Frequency response (music mode) 20 - 20000 Hz
Frequency response (talk mode) 150 - 6800 Hz
Functions Noise cancelling
HD voice Yes
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Evolve2 55 UC
Headset connection USB-C®
Headset type Binaural
Hearing protection technologies Jabra IntelliTone, Jabra PeakStop, Jabra SafeTone, Jabra Safetone G616
HearThrough Yes
Height 65mm
Impedance 16 O
Made with recycled materials Yes
Material Acrylonitrile butadiene styrene (ABS), Leatherette, Polycarbonate (PC), Stainless steel
Max. Range 30m
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 20 - 10000 Hz
Microphone mute Yes
Microphone sensitivity -38 dB
Microphone type Boom
Music playback Yes
Noise canceling Yes
Noise canceling type Active
Number of microphones 4
Number of paired devices remembered 8
Number of simultaneously connected devices (max) 2
Operating keys Volume +, Volume -
Operating temperature (T-T) -5 - 45°C
Optimized for Unified Communications (UC)
Over the Air Updates (OTA) Yes
Package depth 172mm
Package height 212mm
Package width 74mm
Pouch Yes
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Product type description Headset
Quantity 1
Quick start guide Yes
Receiver included Yes
Rechargeable battery Yes
Recommended usage Office/Call center
Sensitivity (microphone) -38dB
Storage temperature (T-T) -10 - 55°C
Sustainability certificates TCO
Talk Time 10h
Talk time (ANC off) 16 h
Talk time (ANC on) 10 h
Total amount of recycled materials used for making 75%
USB connectivity Yes
Voice guidance languages French, German, Japanese, Korean
Volume Control Button
Wearing style Head-band
Width 185mm
Wireless range 30m
Wireless receiver interface USB Type-C
Works with Amazon Alexa Yes

Reviews

Be the first to submit a review

Trustpilot