Jabra 25089-889-799 Evolve2 50 On-ear headset Mono Black Noise-cancelling

MPN
25089-889-799
Brand
Jabra
EAN-13
5706991034066
Order Code
19-1216
Country of Origin
China
View Full Product Range (54)

Discontinued


Jabra 25089-889-799 Evolve2 50 on-ear headset, is a mono black noise-cancelling device designed for optimal audio clarity and focus in professional environments. This headset is engineered with advanced noise-cancelling technology, providing users with an immersive listening experience by significantly reducing ambient sound interference. The Evolve2 50 model is equipped with high-quality speakers and a reliable boom-arm microphone, facilitating clear communication in teleconferencing and other corporate communication settings. Its ergonomic design ensures comfort for prolonged use, making it suitable for applications such as call centres, office work, and remote meetings where clarity and focus are paramount. The headset's robust construction and dependable audio performance make it an excellent choice for professionals seeking efficiency in their audio communications.
Type On ear
Cable Length 1.7m
Colour Black
Audio channels Mono
Frequency Range 20 - 20.000Hz
Weight 99g
Applications supported Jabra Direct, Jabra Xpress
Auto-connect Yes
Bluetooth Yes
Bluetooth profiles A2DP, HFP, HSP, PBAP, AVRCP, SPP
Bluetooth Version 5.2
Cable Colour Black
Call management Y
Connectable devices 2
Connectivity technology Wired
Control Type Universal
Control unit type On-ear control unit
Depth 65mm
Digital Signal Processing (DSP) Yes
Driver unit 2.8cm
Ear coupling Supraaural
Folding microphone Yes
Frequency Range (microphone) 20 - 10000Hz
Frequency response (music mode) 20 - 20000 Hz
Frequency response (talk mode) 150 - 6800 Hz
HD voice Yes
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Evolve2 50
Headset type Monaural
Height 175mm
Material Acrylonitrile butadiene styrene (ABS), Leatherette, Polycarbonate (PC), Stainless steel
Max. Range 30m
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 20 - 10000 Hz
Microphone mute Yes
Microphone sensitivity -38 dB
Microphone type Boom
Music playback Yes
Noise canceling Yes
Noise canceling type Active
Number of microphones 3
Operating keys Volume +, Volume -
Operating temperature (T-T) -10 - 55°C
Optimized for UC
Package depth 170mm
Package height 202mm
Package width 50mm
Pouch Yes
Power Supply USB (cable included)
Product colour Black
Quantity 1
Quick start guide Yes
Radio frequency Bluetooth
Recommended usage Office/Call center
Sensitivity (microphone) -38dB
Storage temperature (T-T) -10 - 55°C
USB connectivity Yes
USB connector USB Type-C / USB Type-A
Voice guidance languages English, French, German, Japanese, Korean
Volume Control Button
Wearing style Head-band
Width 193mm
Wireless range 30m

Trustpilot