Jabra 24189-999-999 Evolve2 40 SE MS Stereo On-ear headset Black Corded

MPN
24189-999-999
Brand
Jabra
EAN-13
5706991028102
Order Code
19-1209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £190.13 £143.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 172 availableBack-order availability date - 08/11/2026

Jabra 24189-999-999 Evolve2 40 SE MS Stereo is designed as a corded, on-ear headset engineered for use in professional and personal computing environments. This device features advanced stereo sound quality, making it suitable for tasks requiring clear audio input and output, such as VoIP communications, online meetings, or multimedia applications. The black PC headset is optimised for seamless integration with Microsoft platforms, ensuring compatibility and performance stability in unified communications systems. Its ergonomic design delivers comfort during extended periods of usage, which is ideal for engineers involved in continuous teleconferencing or collaborative development sessions. Additionally, its robust build and connectivity options make it a reliable choice for those who demand durable and consistent audio performance in dynamic working conditions.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Weight 0.30
BeamForming Yes
Certified for Microsoft Teams Yes
Charging Method (Power Delivery) w/o USB Power Delivery
Clear Voice technology Yes
Connectivity technology Wired
Control Type Universal
Depth 185mm
Driver unit 4cm
Ear coupling Supraaural
Frequency response (music mode) 20 - 20000 Hz
Functions High-resolution audio
Headband-Type Overhead
Headphone Features Ear clip
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 117 dB
Headphones Model Evolve2 40 SE MS Mono
Headset connection USB
Headset type Binaural
Hearing protection technologies Jabra BalancedVoice, Sidetone Technology, Speech Normalization
Height 50mm
Impedance 32 O
LED indicators Yes
Made with recycled materials Yes
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 100 - 14000 Hz
Microphone sensitivity -26 dB
Microphone type Boom
Noise canceling type Passive
Number of microphones 3
Operating temperature (T-T) -10 - 55°C
Optimized for Microsoft
Package depth 55mm
Package height 217mm
Package width 188.5mm
Product colour Black
Recommended usage Calls/Music
Storage temperature (T-T) -5 - 55°C
Suitable For PC
Sustainability certificates TCO
Sustainability compliance Yes
Total amount of recycled materials used for making 75%
USB connectivity Yes
USB connector USB Type-A
Wearing style Head-band
Width 245mm

Reviews

Be the first to submit a review

Trustpilot