Jabra 23189-999-879 Evolve2 30 SE MS Stereo On-ear headset Black Corded

MPN
23189-999-879
Brand
Jabra
EAN-13
5706991028652
Order Code
19-1208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £98.18 £73.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Jabra 23189-999-879 is a professional-grade headset designed for seamless audio communication in office and remote work environments. The Evolve2 30 SE MS Stereo On-ear headset features a robust black corded design, ensuring a reliable connection and consistent audio quality. This headset is optimised for use with PC, offering superior stereo sound and enhanced microphone performance, making it ideal for Microsoft's communications platforms. Its on-ear configuration provides comfort during extended use, facilitating tasks such as virtual meetings, customer support, and collaborative engineering work. The Jabra Evolve2 30 SE is particularly suited to environments where clear and accurate audio transmission is critical for productivity.
Type On ear
Cable Length 1.5m
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Weight 0.221
Acoustic system Open
BeamForming Yes
Cable Colour Black
Call management Y
Carrying case Yes
Certified for Microsoft Teams Yes
Charging Method (Power Delivery) w/o USB Power Delivery
Clear Voice technology Yes
Connectivity technology Wired
Control Type Universal
Depth 54.3mm
Digital Signal Processing (DSP) Yes
Driver unit 2.8cm
Ear coupling Supraaural
Ear pad material Leatherette
Folding microphone Yes
Frequency response (music mode) 20 - 20000 Hz
Functions High-resolution audio
HD voice Yes
Headband-Type Overhead
Headphone Features Ear clip
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 115 dB
Headphones Model Evolve2 30 SE MS Stereo
Headset connection USB-C®
Headset type Binaural
Hearing protection technologies Jabra BalancedVoice, Jabra PeakStop, Jabra Safetone G616, Sidetone Technology, Speech Normalization
Height 136.2mm
Impedance 32 O
LED indicators Yes
Mac operating systems supported Yes
Made with recycled materials Yes
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone mute Yes
Microphone sensitivity -38 dB
Microphone type Boom
Mobile operating systems supported Yes
Noise canceling type Passive
Number of microphones 2
Operating keys Volume +, Volume -
Operating temperature (T-T) -10 - 55°C
Package depth 170mm
Package height 40mm
Package width 213mm
Plug and Play Yes
Pouch Yes
Product colour Black
Quick start guide Yes
Recommended usage Office/Call center
Storage temperature (T-T) -5 - 55°C
Suitable For PC
Sustainability certificates TCO
Total amount of recycled materials used for making 75%
USB connectivity Yes
USB connector USB Type-C
Voice guidance languages English
Volume Control Button
Warranty card Yes
Wearing style Head-band
Width 136.2mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot