Jabra 23189-989-779 Evolve2 30 SE On-ear headset Corded Black Noise Cancelling

MPN
23189-989-779
Brand
Jabra
EAN-13
5706991034219
Order Code
19-1206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £100.17 £77.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 501 availableBack-order availability date - 08/11/2026

Jabra 23189-989-779 Evolve2 30 SE is a corded, on-ear headset designed with advanced noise cancelling technology, catering to the needs of professional environments. This headset, finished in an understated black, focuses on delivering clear audio for communication, thanks to its noise isolating microphones, making it highly suitable for use in call centres, open-plan offices, and remote working scenarios. Engineered to enhance user comfort during prolonged use, the Evolve2 30 SE encompasses ergonomically designed ear cushions and a lightweight frame, ensuring durability and reliability for everyday tasks. Its plug-and-play functionality allows seamless integration with most communication platforms, enabling effective collaboration and communication in technical and engineering settings.
Type On ear
Cable Length 1.5m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 125g
AC adapter included No
Cable Colour Black
Carrying case Yes
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Depth 54.3mm
Driver unit 2.8cm
Ear coupling Supraaural
Frequency response (music mode) 20 - 20000 Hz
Frequency response (talk mode) 100 - 12000 Hz
Headband-Type Overhead
Headphone Features Headset
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 115 dB
Headphones Model Evolve2 30 SE
Headset type Binaural
Hearing protection technologies Jabra SafeTone
Height 136.2mm
Material Acrylonitrile butadiene styrene (ABS), Leatherette, Polycarbonate (PC), Stainless steel
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone sensitivity -38 dB
Microphone type Boom
Number of microphones 2
Operating temperature (T-T) -10 - 55°C
Package depth 170mm
Package height 210.3mm
Package width 40mm
Power Supply USB (cable included)
Product colour Black
Quantity 1
Quick start guide Yes
Recommended usage Office/Call center
Sensitivity (microphone) -33dB
Storage temperature (T-T) -5 - 55°C
USB connectivity Yes
USB connector USB Type-C / USB Type-A
USB Type-C charging port No
Wearing style Head-band
Width 178.7mm

Reviews

Be the first to submit a review

Trustpilot