Jabra 23189-889-779 Evolve2 30 SE On-ear Headset Mono Black Noise Cancelling

MPN
23189-889-779
Brand
Jabra
EAN-13
5706991034233
Order Code
19-1204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £95.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Jabra 23189-889-779, Evolve2 30 SE On-ear Headset, is designed for optimal performance in demanding communication environments. This mono headset features advanced noise-cancelling technology to effectively minimise ambient sound, enhancing focus and clarity during critical operations. Engineered with comfort in mind, the headset is lightweight and ergonomically designed for long wear. Its robust construction and reliable audio performance make it ideal for professional use in offices, customer service centres, and collaborative workspaces, where consistent audio clarity is paramount.
Type On ear
Cable Length 1.5m
Colour Black
Audio channels Mono
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 92g
Acoustic system Open
Cable Colour Black
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Depth 55.7mm
Driver unit 2.8cm
Ear coupling Supraaural
Ear pad material Leather
Ear pads Yes
Folding microphone Yes
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Evolve2 30 SE
Headset type Binaural
Height 151.7mm
Impedance 115 O
LED indicators Yes
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone mute Yes
Microphone sensitivity -38 dB
Microphone type Boom
Number of microphones 2
Operating keys Volume +, Volume -
Operating temperature (T-T) -10 - 55°C
Package depth 170mm
Package height 210.3mm
Package width 40mm
Plug and Play Yes
Power Supply USB (cable included)
Product colour Black
Recommended usage Office/Call center
Sensitivity (microphone) -33dB
Storage temperature (T-T) -5 - 55°C
USB connector USB Type-C / USB Type-A
Wearing style Handheld
Width 174.6mm

Reviews

Be the first to submit a review

Trustpilot