The Jabra BIZ 15 is an entry level, low-cost professional corded headset built for cost-conscious contact centres. With noise-cancellation technology, background noise is reduced, providing a more professional customer experience on every call.
Cost-Efficient Professional Corded Headset for Softphones. A duo headset that provides USB connectivity to laptops for softphone use. Comes with a control unit for easy control of volume and mute when on a call.
- Great sound, with noise-cancelling microphone and HD Voice to deliver professional sounding calls
- Robust, entry-level design that is easy to use, with all essential features plus volume control unit and mute for USB version
- All-day comfort, with foam cushions to keep ears cool and a flexible boom-arm that safely rotates 27 degrees
- Easy to use right out of the box
- Easy plug-and-play connectivity using the USB port on your PC
- Noise-cancelling microphones reduce unwanted background noise and are ideal in crowded and noisy open working environments.
- Digital Signal Processing (DSP) reduces background noise and removes echo. It also protects the user against sudden high peaks in volume.
- Enjoy high-definition sound with HD Voice and get crystal-clear communication.
- Jabra Spin Boom Arm with 27¢ª degree boom arm for easy adjustment without breaking.
- Customize your settings with Jabra¡¯s software applications. You get full integration and remote call control with the latest generation of softphones