Jabra 14205-31 Jabra Link 400c USB-C, DECT, UC, EMEA/APAC

MPN
14205-31
Brand
Jabra
EAN-13
5706991024920
Order Code
73-1017
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £123.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

INDUSTRY-LEADING WIRELESS RANGE

This compact, flexible USB DECT adapter keeps you connected up to 15m away from your laptop and also enables you to easily move about with your laptop during calls. It’s time to go free range.

WHY DECT?

DECT is designed specifically for wireless telephony communications, making it an ideal choice for call-intensive workers who need additional mobility. The Link 4 delivers a wireless range that’s typically up to 15 times that of a Class 2 Bluetooth device. Go long.

PORTABILITY

Unlike traditional USB adapters, the Link 4 has a unique, bendable design that delivers extra durability – reducing the risk of damage if you happen to leave it plugged into your laptop when you move around. Find your 'get up and go'.

EASE OF USE

The Link 4 features a large button for easy one-touch pairing with your Engage headset. The bright colour-coded LED helps you to manage calls effectively, turning blue when connected, green when on a call and red when muted. The Microsoft Teams variant1 LED shows purple when connected to Teams, and pulses purple for Microsoft Teams notifications. Add a bit of colour to your day.

SECURITY

The Link 4 is DECT Security certified. But your data security is our priority, so it also goes beyond DECT Security step C level, with additional military-grade FIPS 256-bit encryption algorithms. It's like Fort Knox. But smaller.

COMPATIBILITY

The Link 4 is included with the Engage 551 and can also be purchased separately to upgrade Engage 65 and 75 headsets to base-free mobility.2 Give your headset a serious mobility boost.

WORKS WITH EVERYTHING

The Link 4 works with all leading Unified Communications (UC) and contact centre platforms, comes in either UC or Microsoft Teams2 variants and has a choice of USB-A and USB-C connections, to deliver a seamless hybrid working experience. However you work, it works.

BETTER CONNECTION

When you’re in an area with more wireless users, superior DECT density means your connection won't be affected. From packed offices, to busy apartment buildings.

EASY UPDATES

Firmware updates through Jabra Xpress and Jabra Direct allow you to easily manage your device, ensuring you experience optimal performance levels, now and in the future. Always bang up to date.
  • Outstanding range
  • DECT wireless security
  • Flexible, portable, durable
  • Professional grade conversations
  • Easy to set up and use

Reviews

Be the first to submit a review

Trustpilot