J-B Weld 8277UK WaterWeld™ Epoxy Putty 57g

MPN
8277UK
Brand
J-B Weld
EAN-13
0043425700087
Order Code
98-0991
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

J-B Weld WaterWeld™ Epoxy Putty will plug or seal leaks and patch holes and cracks in almost anything. Ideal for repairing plumbing, fuel tanks, tub and shower, drains, pool and spa, boats and portable water tanks; setup occurs even under water.

After curing, it can be drilled, tapped, filed, sanded and painted. Works on fibreglass, PVC plastic, copper, brass, iron and aluminium. Resistant to water, oil, gas, diesel, hydraulic fluids and most other chemicals. 

Specifications:

Bonding Strength: 1,300 PSI.
Temperature Resistant: up to 148°C (300°F).
Set Time: 25 Minutes.
Cure Time: 1 Hour.
Colour When Dry: Off White.
Size: 57g.


Colour White
Dispensing Method Tube

Reviews

Be the first to submit a review

Trustpilot