J-B Weld 8276UK KwikWeld™ Epoxy Adhesive 2 x 30ml

MPN
8276UK
Brand
J-B Weld
EAN-13
0043425700049
Order Code
98-0990
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

J-B Weld KwikWeld™ Epoxy Adhesive provides strong, lasting repairs to metal and multiple other surface types. Sets within minutes and cures within just a couple of hours. Cures consistently, no shrinkage or foaming. 

After curing it can be shaped, tapped, filed, sanded and drilled. Resistant to water, chemicals and heat.

Specifications:

Bonding Strength: 3,127 PSI.
Temperature Resistant:  up to 148°C (300°F).
Set Time: 6 Minutes.
Cure Time: 4-6 Hours.
Colour When Dry: Dark Grey.
Size: 2 x 30ml.


Colour Grey
Dispensing Method Tube

Reviews

Be the first to submit a review

Trustpilot