J-B Weld 50176UK KwikWeld™ Epoxy Syringe 25ml

MPN
50176UK
Brand
J-B Weld
EAN-13
0043425700179
Order Code
98-0983
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

J-B Weld KwikWeld™ is a fast-setting version of the original J-B Weld two-part epoxy Cold-Weld™  system which provides strong, lasting repairs to metal and multiple other surface types.

Sets within minutes and cures within just a couple of hours. Resistant to water, chemicals and heat. Cures consistently, no shrinkage/foaming. After mixing, it forms a permanent bond and can be shaped, tapped, filed, sanded and drilled after curing.

Specifications:

Bonding Strength: 2,424 PSI.
Set Time: 6 Minutes.
Cure Time: 4-6 Hours.
Colour When Dry: Dark Grey.
Size: 25ml.


Colour Grey
Dispensing Method Syringe
Volume 25ml

Reviews

Be the first to submit a review

Trustpilot