J-B Weld 50165UK Original Cold-Weld™ Epoxy Syringe 25ml

MPN
50165UK
Brand
J-B Weld
EAN-13
43425501653
Order Code
98-0981
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

J-B Weld™ Original Cold-Weld™ Epoxy Syringe. This two-part epoxy system provides strong, lasting repairs to metal and multiple surfaces. Mixed at a ratio of 1:1, it forms a permanent bond and can be shaped, tapped, filed, sanded and drilled after curing.

It can withstand temperatures up to 550⁰ when fully cured. Perfect for repairing vehicle exhausts, rust damage and other automotive parts. Suitable for use on metal including aluminium, brass, copper, iron and stainless steel.

Specifications:

Bonding Strength: 5,020 PSI.
Set Time: 4-6 Hours.
Functional Cure: 15 Hours.
Colour When Dry: Dark Grey.
Size: 25ml.


Colour Grey
Dispensing Method Syringe
Volume 25ml

Reviews

Be the first to submit a review

Trustpilot