J-B Weld 50132UK PlasticWeld™ Epoxy Syringe 25ml

MPN
50132UK
Brand
J-B Weld
EAN-13
0043425700131
Order Code
98-0978
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The J-B Weld PlasticWeld™ Epoxy Syringe is a specially formulated two-part adhesive and epoxy filler system which provides strong, lasting repairs. Sets in just 5 minutes. Resistant to water, chemicals and heat. Suitable for use on hard plastics, ABS, Fiberglass, PVC, Glass, Vinyl and other composites. 

Specifications:

Bonding Strength: 3,900 PSI.
Set Time: 5 Minutes.
Cure Time: 1 Hour.
Colour When Dry: Translucent Yellow.
Size: 25ml.


Colour Yellow
Dispensing Method Syringe
Volume 25ml

Reviews

Be the first to submit a review

Trustpilot