J-B Weld 24236UK Perma-lock Blue Medium Strength Threadlocker 36ml

MPN
24236UK
Brand
J-B Weld
EAN-13
0043425242365
Order Code
68-5674
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    13ml 36ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

J-B Weld Perma-Lock Blue Medium Strength Threadlocker is ideal for fastener applications requiring easy disassembly with hand tools. J-B Weld Threadlockers provide a reliable and superior lock and seal for threaded fasteners. Ideal on all mechanical parts, body assemblies, and hundreds of other applications to prevent loosening of fasteners from shock and vibration.

Great for: rocker arms, stud bolts, frame bolts, fasteners, bushings, loose screws and vibration sensitive items.

OEM Approved, use by original equipment manufacturers to keep bolts and fastenings secure.

Specifications:

Temperature Resistant: up to 148°C (300°F)
Suitable Bolt Size: 1/4in to 1in


Type Threadlocker
Strength Medium
Dispensing Method Bottle
Volume 36ml

Reviews

Be the first to submit a review

Trustpilot