Ixxat Interface Modules CAN repeater 624637

Ixxat Brand: Ixxat
The components are Ixxat CAN repeaters designed for electrical isolation and connection in CAN networks, featuring compatibility with specific voltage and interface requirements.
Description Image Product Buy Pricing (Ex VAT) Minimum Operating Temperature Max. Current Consumption Operating Temperature Dim Height Misc Attribute Operating Voltage Plastic free packaging Type Width
Ixxat 1.01.0067.44300 CAN-CR220 CAN Repeater 24V DC 4kV Isolation 1piece
Ixxat 1.01.0067.44300 CAN-CR220 CAN Repeater 24V DC 4kV Isolation 1piece
Order code: 09-5172
MPN: 1.01.0067.44300
1+ £661.74
Price per unit Ex VAT
-20°C -20 °C (min) (W x H) 22.5 mm x 100 mm 100mm CAN-CR220 24V DC Plastic-free packaging CAN repeater 22.5mm
Ixxat 1.01.0067.44400 CAN CR220 CAN Repeater 4kV Isolation D-SUB9 24V 1piece
Ixxat 1.01.0067.44400 CAN CR220 CAN Repeater 4kV Isolation D-SUB9 24V 1piece
Extended range
Order code: 09-5173
MPN: 1.01.0067.44400

Available to back order
1+ £369.49
Price per unit Ex VAT
100mA (W x H) 22.5 mm x 100 mm 100mm CAN-CR220 24V DC Plastic-free packaging CAN repeater 22.5mm

Trustpilot