Christmas Opening Hours and Delivery Dates here

Ixxat 1.01.0067.44400 CAN CR220 CAN Repeater 4kV Isolation D-SUB9 24V 1piece

Order Code:

09-5173

Brand: Ixxat MPN: 1.01.0067.44400 EAN-13: 4064161196466
Qty Was Unit Price (Ex VAT)
1+ £478.38 £435.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ixxat CAN-CR220 is a CAN repeater used to extend CAN bus networks with a 24 V DC power supply. Manufactured by Ixxat, it facilitates reliable data conversion and transmission, featuring D-SUB9 connectors. This device is commonly used in industrial settings for applications involving modbus, CANopen, and Ethernet interfaces.
Type CAN repeater
Dim (W x H) 22.5 mm x 100 mm
Height 100mm
Max. current consumption 100mA
Misc Attribute CAN-CR220
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Width 22.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot