Christmas Opening Hours and Delivery Dates here

Ixxat 1.01.0067.44300 CAN-CR220 CAN Repeater 24V DC 4kV Isolation 1piece

Order Code:

09-5172

Brand: Ixxat MPN: 1.01.0067.44300 EAN-13: 4064161196459

Discontinued


The Ixxat CAN-CR220 is a robust CAN repeater designed by Ixxat for ensuring signal integrity and extending CAN network range. Operating at 24 V DC, it facilitates reliable communication in industrial settings. Typical applications include use in modbus and CANopen networks, where stable connectivity across extended distances is essential.
Type CAN repeater
Dim (W x H) 22.5 mm x 100 mm
Height 100mm
Min. operating temperature -20°C
Misc Attribute CAN-CR220
Operating Temperature -20 °C (min)
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Width 22.5mm

Trustpilot