IXXAT 1.01.0281.11001 USB-to-CAN V2 Compact SUB-D9 No Isolation 5V

Image Representative of Range

IXXAT 1.01.0281.11001 USB-to-CAN V2 Compact SUB-D9 No Isolation 5V

MPN
1.01.0281.11001
Brand
Ixxat
EAN-13
4016139040950
Order Code
12-1613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £283.03 £238.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Ixxat USB-to-CAN V2 compact SUB-D9, model 1.01.0281.11001, is a USB-to-CAN interface converter designed for CAN bus communication. It features a Sub-D9 connection without galvanic isolation, operating at 5 V DC. Typically used in modbus and canopen applications, it facilitates data transfer within networks for diagnostics and testing.
Maximum Operating Temperature 70°C
Minimum Operating Temperature -20°C
Misc Attribute USB-to-CAN V2 compact SUB-D9
Operating Temperature -20 up to 70°C
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Type CAN bus

Reviews

Be the first to submit a review

Trustpilot