Ixxat 1.01.0211.20000 CAN/FD Repeater Interface Module Standard CAN/CAN FD

MPN
1.01.0211.20000
Brand
Ixxat
EAN-13
2050012208381
Order Code
16-6314
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £205.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ixxat 1.01.0211.20000 CAN/FD Repeater Interface Module offers a robust solution for enhancing network communications. This product, also known as 3407503, supports both standard CAN and CAN FD protocols, ensuring compatibility with a wide range of automotive and industrial applications. Designed to boost signal strength and extend the range of CAN networks, this module facilitates reliable data transmission across complex systems. Engineers seeking to improve system efficiency and maintain data integrity in applications such as vehicle systems, industrial automation, and robotics will find this interface module particularly beneficial. Advanced engineering design enables it to perform effectively in environments requiring high-performance network communication.
Type CAN/FD Repeater Standard
Dimensions (W x H) 27 mm x 109 mm
Height 109mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -20°C
Operating Temperature -20 up to 70°C
Operating Voltage 10 to 30 V +-0%
Product Type CAN/CAN FD repeater
Width 27mm

Reviews

Be the first to submit a review

Trustpilot