Ixxat 1.01.0126.12001 CAN Bus Bluetooth Module 3 Modes 200m Range

Image Representative of Range

Ixxat 1.01.0126.12001 CAN Bus Bluetooth Module 3 Modes 200m Range

MPN
1.01.0126.12001
Brand
Ixxat
EAN-13
2050003858298
Order Code
12-1612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £508.41 £475.58
10+ £473.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ixxat 1.01.0126.12001 is a versatile interface converter combining CAN bus and Bluetooth technologies. Manufactured by Ixxat, it facilitates seamless communication and integration between different network protocols like Modbus and Ethernet. Typical applications include industrial automation systems requiring reliable data transfer and connectivity.
Dim (W x H) 82 mm x 64 mm
Height 64mm
Interfaces Bluetooth V2.1 EDR
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute HMS Industrial Networks
Operating Temperature -40 up to 85°C
Plastic free packaging Plastic-free packaging
Type CAN bus
Width 82mm

Reviews

Be the first to submit a review

Trustpilot