IWH071117 Cockpit Microfibre Cloth 40 X 40 Cm Sponges Brushes Cloths

MPN
071117
Brand
IWH
EAN-13
4045914711174
Order Code
16-6203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 36 availableBack-order availability date - 13/10/2026

IWH 071117 is identified by the manufacturer's part number as 1574960, delivering an efficient solution within the category of wipes, cloths, and sponges. This cockpit microfibre cloth measures 40 cm by 40 cm, providing ample surface area for effective cleaning and maintenance applications. Renowned for its ability to attract and trap dust, dirt, and moisture, the cloth is engineered from finely woven microfibre material, which enhances its durability and absorption capacity. Primarily utilised in automotive settings, it serves a critical role in the cleaning of cockpit surfaces, ensuring the preservation of delicate materials such as leather and plastics. The IWH 071117 microfibre cloth is an essential tool for engineers seeking to maintain both the functionality and aesthetic of vehicle interiors.
Type Microfibre cloth
Content 1
Dimensions (L x W) 40 cm x 40 cm
Length 40cm
Product Type Microfibre cloth
Width 40cm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot