IWH C007190 Alu Telescopic Window Cleaner 125Cmx20Cm With Sponge Brush

MPN
C007190
Brand
IWH
EAN-13
4028354071909
Order Code
16-6313
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 19/07/2026

IWH C007190 is a meticulously engineered telescopic window cleaner, primarily designed under the category of wipes, cloths, and sponges. With dimensions measuring 125 cm in length and 20 cm in width, this device incorporates a highly durable aluminium telescopic handle that facilitates extended reach while maintaining lightweight manoeuvrability. It includes a sponge brush which is optimised for efficient cleaning, making it suitable for a variety of cleaning tasks on glass surfaces. This window cleaner is ideal for both domestic and industrial applications, such as maintaining storefronts or cleaning hard-to-reach windows in multistorey buildings, ensuring precise and thorough cleaning performance.
Type Telescopic window cleaner
Content 1
Dimensions (L x W) 125 cm x 20 cm
Length 125cm
Product Type Telescopic window cleaner
Width 20cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot