IWH C007133 Window Cleaner Handle With 25Cm Length And 20Cm Width

MPN
C007133
Brand
IWH
EAN-13
4028354071336
Order Code
16-6312
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.49 £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 20/12/2026

IWH C007133 Window Cleaner Handle, also known by its part number 1574969, is designed within the category of wipes, cloths, and sponges. This piece features an aluminium handle with a length of 25 cm and a width of 20 cm, making it a versatile component for effective window cleaning applications. Its robust construction allows for reliable use in both commercial and residential settings, providing the necessary leverage and control to clean various types of glass surfaces with precision. The handle's ergonomic design ensures comfort during extended use, and its compatibility with a range of cleaning tools makes it a practical choice for professional window cleaners seeking efficiency and durability. Additionally, its lightweight nature contributes to reduced operator fatigue, enhancing overall performance in maintenance operations.
Type Window cleaner handle
Content 1
Dimensions (L x W) 25 cm x 20 cm
Length 25cm
Product Type Window cleaner handle
Width 20cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot