IWH C007125 Holz Window Cleaner 40X20 Cm Sponge Brush Cloth Wipe

MPN
C007125
Brand
IWH
EAN-13
4028354071251
Order Code
16-6311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.70 £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 27/10/2026

IWH C007125 is a window cleaning sponge brush cloth measuring 40 cm by 20 cm, identified by the manufacturer's part number 1574968. This product falls within the category of wipes, cloths, and sponges and is specifically designed for effective cleaning of glass and window surfaces. Constructed with high-quality absorbent materials, it ensures efficient removal of dirt, grime, and smudges without scratching or damaging delicate surfaces. Commonly utilised in both domestic and industrial settings, it is suitable for applications requiring precise cleaning of transparencies, including maintenance of glass panels in architectural structures, automotive windows, and other optical surfaces where clarity and cleanliness are paramount.
Type Window cleaner
Content 1
Dimensions (L x W) 40 cm x 20 cm
Length 40cm
Product Type Window cleaner
Width 20cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot