IWH 88950 Snow pusher Plastic retractable 750x285x120mm Car Essentials

MPN
088950
Brand
IWH
EAN-13
4028354889504
Order Code
16-6229
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.01 £11.06
10+ £10.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 26/11/2026

IWH 088950, also known as part number 2368110, is a snow pusher designed for automotive applications, particularly as part of essential car maintenance tools. This product features a robust plastic construction with dimensions measuring 750mm in length, 285mm in width, and 120mm in height, making it suitable for efficient snow removal from vehicles during inclement weather. Its retractable handle provides easy storage within a vehicle, enhancing its portability and convenience for road usage. Engineered to withstand low temperatures, the snow pusher is ideal for drivers and engineers in regions prone to heavy snowfall, ensuring quick and effective clearance of snow from car windows and roofs. The practicality and durability of the IWH 088950 make it a valuable addition to any cold climate automotive toolkit.
Type Snow pusher
Content 1
Dimensions (L x W x H) 750 x 285 x 120 mm
Height 120mm
Length 750mm
Material Plastic
Max. Length 920m
Weight 770
Width 285mm

Reviews

Be the first to submit a review

Trustpilot