IWH 74840 Premium Full Vehicle Cover Protective Vehicle Covers Grey Weatherproof

MPN
74840
Brand
IWH
EAN-13
4045914748408
Order Code
16-6290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £37.15 £33.78
10+ £32.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

IWH 74840 Premium Full Vehicle Cover, under Manufacturer's Part Number 2299401, is a grey, weatherproof outdoor cover designed for comprehensive protection of vehicles. Manufactured for durability, the cover is constructed from high-quality materials engineered to withstand various environmental conditions, such as precipitation, UV radiation, and dust, thereby extending the lifespan of the protected vehicle. This product is particularly suitable for those in the automotive maintenance and storage industry, offering a practical solution for safeguarding vehicles during long-term outdoor storage. Its design incorporates reinforced seams and secure fastening features to ensure a reliable fit and to prevent displacement, thus providing consistent protection. With its robust construction and versatile application, the IWH 74840 is an essential component for maintaining vehicle integrity in challenging weather conditions.
Type Full vehicle cover
Material Aluminium-film/Cotton
Size XXL
Colour Silver
Compatible With Car
Product Type Full vehicle cover

Reviews

Be the first to submit a review

Trustpilot