IWH 7143 Alu-Window Cleaner 400mmx240mm 1Pc Sponges Brushes Cloth Wipes

MPN
7143
Brand
IWH
EAN-13
4028354071435
Order Code
16-6287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

IWH 7143 Aluminium Window Cleaner, 1496435. This precision-engineered cleaning implement features dimensions of 400 mm in length by 240 mm in width, making it suitable for extensive surface coverage and efficient cleaning. The product encompasses a single unit designed specifically for the effective removal of dirt and stains from glass and aluminium surfaces. Its construction includes durable materials intended to withstand repeated use, positioning it as an ideal choice for both residential and commercial applications where streak-free, clear windows are essential. This cleaner is particularly advantageous in environments requiring rigorous maintenance of viewing clarity, such as in architectural projects, building maintenance, and automotive care.
Type Window cleaner
Content 1
Dimensions (L x W) 400 mm x 240 mm
Length 400mm
Product Type Window cleaner
Width 240mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot