IWH 701015 Window cover aluminium-coated theft-protection 1800x850mm Silver

MPN
701015
Brand
IWH
EAN-13
4045914701014
Order Code
16-6286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 18/11/2026

IWH 701015, also known as 1497271 - IWH 701015, is offering that serves as a robust window cover engineered with aluminium-coating for enhanced theft protection. Measuring 1800x850mm, its silver finish provides a sleek aesthetic while ensuring durability and resistance to environmental wear. This window cover is particularly suitable for use in industrial or commercial settings where security is of paramount importance, effectively safeguarding assets within building interiors. The aluminium coating not only enhances its security features but also adds a layer of resistance against corrosion, making it ideal for long-term applications in exterior installations.
Type Window cover
Colour Silver
Content 1
Dimensions (W x H) 1800 mm x 850 mm
Height 850mm
Width 1800mm

Reviews

Be the first to submit a review

Trustpilot