IWH 4231 Pva Sponge Cloth 430X320mm With Box 1Pc Brushes Cloths Sponges

MPN
4231
Brand
IWH
EAN-13
4045914042315
Order Code
16-6278
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.45 £3.78
10+ £3.57
50+ £3.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

IWH 4231 is a PVA sponge cloth with dimensions of 430 mm by 320 mm, known for its high absorbency and durability in various technical and industrial settings. This product, classified under wipes, cloths, and sponges, is designed to efficiently handle liquid cleanup and surface wiping tasks, making it ideal for engineering environments where precision and cleanliness are critical. The PVA material ensures rapid absorption of water and other fluids while maintaining structural integrity, which is beneficial in applications such as laboratory spill containment, equipment maintenance, and surface preparation in machining processes. Packaged with a convenient box, the IWH 4231 is a single piece solution for technical demands requiring reliable and effective wiping performance.
Type Sponge cloth
Content 1
Dimensions (L x W) 430 mm x 320 mm
Length 430mm
Product Type Sponge cloth
Width 320mm

Reviews

Be the first to submit a review

Trustpilot