IWH 19907 IWH Window cover Silver Car Winter Essentials 2000mm x 700mm

MPN
19907
Brand
IWH
EAN-13
4045914199071
Order Code
16-6275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.13 £6.06
10+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 18/11/2026

IWH 19907 is a window cover known alternately as 3356614 - IWH 19907. This product features a robust design with dimensions of 2000mm by 700mm, crafted for sturdiness and reliability in cold weather conditions. The cover is silver and part of the IWH car winter essentials range, providing effective protection against snow and ice accumulation on vehicle windows. It is particularly advantageous for users residing in regions with frequent snowfall, enabling easier vehicle maintenance in winter. The window cover is engineered to withstand harsh environments and is applicable in various automotive settings, ensuring longevity and optimal performance for vehicles exposed to winter climates.
Type Window cover
Colour Silver
Content 10
Dimensions (L x W) 2000 mm x 700 mm
Length 2000mm
Width 700mm

Reviews

Be the first to submit a review

Trustpilot