IWH 19701 Foot pump Two cylinders 10 bar Analogue manometer

Image Representative of Range

IWH 19701 Foot pump Two cylinders 10 bar Analogue manometer

MPN
019701
Brand
IWH
EAN-13
4045914197015
Order Code
16-6189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

IWH 019701, is an innovative foot pump equipped with dual cylinders capable of delivering up to 10 bar of pressure. This product, also referred to by its alternate description 2620616 - IWH 019701, features an analogue manometer for precise pressure readings, ensuring accuracy and reliability in operation. The design facilitates efficient inflation tasks, making it ideal for applications in automotive maintenance, bicycle repair, and inflating sports equipment where precise pressure control is crucial. Crafted for use by engineers and technicians, the dual-cylinder mechanism enhances volumetric efficiency, thus optimizing the time required for inflation tasks. The robust construction, appropriate for demanding environments, highlights IWH's commitment to durability and functionality.
Type Foot pump
Max. operating pressure 10bar

Reviews

Be the first to submit a review

Trustpilot