IWH 19612 Trailer Hitch Cover Black Rubber Durable Weather Resistant

MPN
19612
Brand
IWH
EAN-13
4045914196124
Order Code
16-6272
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.67 £7.15
10+ £6.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

IWH 19612 Trailer Hitch Cover, alternatively described as 3436025. This black rubber hitch cover is recognised for its durable and weather-resistant properties, offering reliable protection against environmental elements such as rain, mud, and UV exposure. Engineered to provide a snug fit, it is specifically designed to prevent debris and moisture from entering and corroding the hitch receiver, thus prolonging the lifespan of towing equipment. Common applications include vehicular systems used in towing and transport industries, where maintaining the integrity of trailer hitch components is crucial for operational safety and efficiency.
Type Tongue cover
Colour Black
Height 59mm
Rack size 483 mm (19")
Width 87mm

Reviews

Be the first to submit a review

Trustpilot