IWH 19607 Wheel chock 216mm x 88mm x 98mm for trailer safety

MPN
019607
Brand
IWH
EAN-13
4045914196070
Order Code
16-6186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.27 £3.63
10+ £3.43
50+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

IWH 19607, also known by the alternate description 2626453, is a wheel chock engineered for optimal trailer safety. With dimensions of 216 mm in length, 88 mm in width, and 98 mm in height, this chock is specifically tailored to prevent vehicle movement during stationary periods. Its robust construction makes it ideal for securing trailers, caravans, and other towed vehicles during loading and unloading operations. Used predominantly in automotive and transportation engineering applications, the IWH 19607 provides essential stability and enhances safety by effectively immobilising wheels on inclined or flat surfaces.
Type Wheel chock
Colour Black
Content 1
Dimensions (L x W x H) 216 x 88 x 98 mm
Height 98mm
Length 216mm
Weight 270g
Width 88mm

Reviews

Be the first to submit a review

Trustpilot