IWH 19301 IWH LED interior light 12 V 340 x 33 x 35 mm Swivelling Car Lighting

MPN
19301
Brand
IWH
EAN-13
4045914193017
Order Code
16-6268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.21 £20.84
10+ £19.86
50+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

IWH 19301 is a high-quality LED interior light designed for vehicular applications that demand reliable and efficient illumination. This unit operates at a nominal voltage of 12 V and is expertly constructed with dimensions of 340 x 33 x 35 mm, offering a compact profile ideal for a range of automotive environments. Distinguished by its swivelling capability, it provides versatile lighting adjustments to accommodate various interior configurations in cars, vans, and recreational vehicles. Utilising monochrome LED technology, this interior light ensures energy-efficient performance suitable for applications where space and power efficiency are critical, such as in cockpit lighting or cabin ambient illumination. It provides robust and enduring service, enhancing visibility and safety within vehicular interiors.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour White
Colour temperature (max.) 3000K
Content 1
Dimensions (L x W x H) 340 x 33 x 35 mm
Fastening method Assembly
Height 35mm
LEDs 20
Length 340mm
Luminous Flux 300lm
Operating Voltage 12V
Power 3.2W
Product Type LED interior light
Weight 160
Width 33mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot