IWH 19038 Vehicle Cable Blue 5M 1.5mm² Car 12V Automotive Connectors

MPN
19038
Brand
IWH
EAN-13
4045914190382
Order Code
16-6259
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.72 £4.01
10+ £3.78
100+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 04/12/2026

IWH 19038, 2730172, is a high-quality vehicle cable produced by IWH. This cable is five metres long and features a cross-sectional area of 1.5 square millimetres, making it an ideal choice for low-voltage applications, specifically within 12-volt automotive systems. The cable is coated in durable blue insulation, providing both protection and ease of identification during installation. It is commonly employed in automotive electrical systems for connecting 12V components such as lighting, signalling devices, and various in-vehicle sensors. Engineers will find this cable particularly suitable for ensuring robust and reliable circuit connections in a variety of vehicular environments.
Type Cable extension
Colour Blue
Length 5m
Product Type Cable extension

Reviews

Be the first to submit a review

Trustpilot