IWH 19029 Toggle Switch 12 V 10 A Rot Red Automotive Switch

MPN
19029
Brand
IWH
EAN-13
4045914190290
Order Code
16-6251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

IWH 19029 is a robust toggle switch designed for automotive applications, delivering reliability and precision with a rating of 12 V and 10 A. This component, characterised by its red rotary actuator, is engineered to facilitate user-friendly operation, maintaining efficiency in vehicles' electrical systems by offering an intuitive on/off functionality. Its rugged construction ensures durability, making it suitable for a variety of engineering environments where dependable control of power circuits is essential. This single-piece toggle switch is particularly well-suited for use in custom automotive projects, dashboard control panels, and electrical system modifications, where reliable circuit activation is paramount.
Mounting Type Panel Mount
Switch Function On-Off
Actuator Colour Black
Bulb Type LED (monochrome)
Colour Red
Content 1
Product Type On/Off switch
Switching current (max.) 10A
Switching Voltage 12V
Type rot

Reviews

Be the first to submit a review

Trustpilot