IWH 19023 Toggle Switch red 12 V 20 A Automotive Switches

MPN
19023
Brand
IWH
EAN-13
4045914190238
Order Code
16-6249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.67 £3.97
10+ £3.74
100+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

IWH presents the IWH 19023, a robust toggle switch characterised by its vibrant red actuator. Designed for automotive applications, this switch operates at a rated capacity of 12 volts and supports a current of up to 20 amperes, making it suitable for controlling various electrical systems within a vehicle, such as lighting, auxiliary devices, or aftermarket modifications. Engineered for durability and reliability, the IWH 19023 toggle switch is intended for integration into custom dashboards or circuit panels, providing efficient switch operation in demanding environments. Its single-pole configuration ensures straightforward installation and functionality in automotive circuits.
Mounting Type Panel Mount
Switch Function N/A
Current Rating (Amps) 20A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Bulb Type LED (monochrome)
Colour Red
Content 1
Illumination Colour Non-Illuminated
Product Type Toggle switch
Switching current (max.) 20A
Switching Voltage 12V
Type rot

Reviews

Be the first to submit a review

Trustpilot