IWH 19014 In-car 12V splitter 3 connectors USB Cigarette lighter

MPN
019014
Brand
IWH
EAN-13
4045914190146
Order Code
16-6150
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

IWH 19014 In-car 12V splitter, featuring three connectors and a USB cigarette lighter socket. This product, alternatively referred to by the code 1497251 - IWH 019014, is engineered to enhance power accessibility in vehicles by converting a single 12-volt outlet into three distinct connectors while providing an additional USB charging port. The device's robust design ensures reliable operation in automotive electrical systems, making it suitable for a variety of applications such as powering multiple electronic devices simultaneously whilst travelling, including GPS units, mobile phones, and portable refrigerators. Its compact size and efficient performance make it an ideal choice for engineers involved in the design and integration of in-car accessories and custom automotive installations.
Type In-car 12V splitter
Cable Length 0.80m
Dimensions (L x W x H) 140 x 60 x 30 mm
Height 30mm
Length 140mm
No. of 12V connectors 3
No. of USB ports 1
Output USB
Width 60mm

Reviews

Be the first to submit a review

Trustpilot