IWH 19002 Built-In Socket 12 24V Max Load 20A Automotive Connectors

MPN
19002
Brand
IWH
EAN-13
4045914190023
Order Code
16-6244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.81 £5.00
10+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

IWH 19002 is a precision-engineered built-in socket designed for high-reliability automotive applications. This robust automotive connector accessory operates seamlessly across a voltage range of 12 to 24 volts direct current and is capable of accommodating a maximum load capacity of 20 amperes. Engineered to withstand the rigorous demands of modern vehicular electrical systems, the IWH 19002 is ideal for integration into electrical harnesses, power distribution units, and auxiliary power systems. Its versatile design ensures compatibility with a wide array of automotive environments, offering dependable power connectivity in various vehicle types, including passenger cars, trucks, and commercial vehicles.
Type Lighter socket
Colour Black
Connection Cigarette lighter socket
Connection A 12 V in-car outlet plug
Max. load Capacity 20A
Operating Voltage 12 - 24V / DC
Product Type Lighter socket

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot