IWH 18000 Number plate light 12 V for trailers and vehicles

MPN
18000
Brand
IWH
EAN-13
4045914180000
Order Code
16-6242
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The IWH 18000 Number plate light 12 V is a component designed and manufactured by IWH, suitable for vehicle lighting applications. This high-quality lighting unit operates at a 12-volt DC power supply, making it ideal for use on trailers and vehicles requiring reliable illumination of number plates. Engineered for durability and efficiency, the light ensures optimal visibility and compliance with vehicle safety standards. Its robust construction is well-suited to withstand the environmental challenges typically encountered in automotive applications, such as moisture and vibration. The IWH Number plate light provides a dependable solution for ensuring that number plates remain visible under various conditions while adhering to requisite road safety regulations.
Type E3
Content 1
Depth 45mm
Dimensions (W x H x D) 90 x 46 x 45 mm
ECE Type approval Labels E3
Height 46mm
Operating Voltage 12V
Product Type Number plate light
Width 90mm

Reviews

Be the first to submit a review

Trustpilot